Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCDI TORQUE PRODUCTS
Manufacturer Part No2401CI3
Newark Part No.20M1881
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerCDI TORQUE PRODUCTS
Manufacturer Part No2401CI3
Newark Part No.20M1881
Technical Datasheet
Torque Tool StyleElectronic Digital Readout
Torque Range ft-lb-
Torque Range N-m2.71N-m to 27.1N-m
Drive Size - Metric-
Drive Size - Imperial1/4"
Overall Length381mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 2401CI3 is a 1/4-inch Electronic Digital Readout Torque suitable for use with a wide range of torque applications. It is a simple to use digital readout wrench that displays real time torque values in any of four torque units. Simply set the desired torque value and apply force until the green LED illuminates. The audible tone sounds when set torque value is reached, if the set torque value is exceeded, an alarm tone will sound.
- Push button socket release head
- Large, easy to read digital display
- Long battery life, uses 2 each CR123 lithium batteries
- Ergonomically designed moulded nom-slip rubber grip
- Battery saving auto-shut-OFF after two minutes
- When desired torque value is reached, display will hold value and flash for ten seconds
Applications
Industrial, Maintenance & Repair
Technical Specifications
Torque Tool Style
Electronic Digital Readout
Torque Range N-m
2.71N-m to 27.1N-m
Drive Size - Imperial
1/4"
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
381mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate