Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCDI TORQUE PRODUCTS
Manufacturer Part No151LDIN
Newark Part No.20M1742
Also Known As662459262226
Your Part Number
No Longer Available
Product Information
ManufacturerCDI TORQUE PRODUCTS
Manufacturer Part No151LDIN
Newark Part No.20M1742
Also Known As662459262226
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb-
Torque Range N-m-
Drive Size - Metric-
Drive Size - Imperial-
Overall Length292mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
-
Drive Size - Imperial
-
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
292mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
