Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoE2203S.41.86Copy
Newark Part No.64J5404
Your Part Number
No Longer Available
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoE2203S.41.86Copy
Newark Part No.64J5404
Technical Datasheet
Cable ShieldingShielded
No. of Conductors3Conductor
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorNatural
No. of Max Strands x Strand Size7 x 26AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter4.29mm
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Product Overview
The E2203S.41.86 from Carol Cable/General Cable is a shielded, plenum multi conductor cable. This multi conductor cable compliance with NEC article 725 type CL3R (UL: 75°C, 150V), NEC article 800 type CMP (UL: 75°C, 300V) and NEC article 760 type FPLR (UL: 75°C, 300V) standards. It is designed to meet NFPA 262 flame test. This is suitable for power limited control circuits, wiring of the following systems such as intercom, security, audio background music.
- Copper conductor material
- 4.29mm external diameter
- Natural jacket colour
- PVC jacket material
- 3 number of conductors
- 7 x 26AWG (number of max strands x strand size) cable
- Voltage rating is 300V
- Temperature range from 0°C to +75°C
- Cable length is 1000ft
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Jacket Color
Natural
Conductor Material
Copper
External Diameter
4.29mm
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
-
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
7 x 26AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
