Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAROL CABLE/GENERAL CABLE |
|---|---|
| Manufacturer Part No | E2002S.41.10Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 64J5343 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $212.170 |
| 5+ | $207.930 |
| 10+ | $203.680 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$212.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CAROL CABLE/GENERAL CABLE |
|---|---|
| Manufacturer Part No | E2002S.41.10Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 64J5343 |
| Technical Datasheet | |
| Cable Shielding | Shielded |
| No. of Conductors | 2Conductor |
| Wire Gauge | 22AWG |
| Conductor Area CSA | - |
| Reel Length (Imperial) | 1000ft |
| Reel Length (Metric) | 304.8m |
| Jacket Color | Gray |
| No. of Max Strands x Strand Size | 7 x 30AWG |
| Conductor Material | Copper |
| Jacket Material | PVC |
| External Diameter | 3.35mm |
| Voltage Rating | 300V |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Cable Shielding | Shielded |
|---|---|
| Wire Gauge | 22AWG |
| Reel Length (Imperial) | 1000ft |
| Jacket Color | Gray |
| Conductor Material | Copper |
| External Diameter | 3.35mm |
| Product Range | - |
| No. of Conductors | 2Conductor |
|---|---|
| Conductor Area CSA | - |
| Reel Length (Metric) | 304.8m |
| No. of Max Strands x Strand Size | 7 x 30AWG |
| Jacket Material | PVC |
| Voltage Rating | 300V |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
