Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoE1502S.25.03
Newark Part No.80R3382
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoE1502S.25.03
Newark Part No.80R3382
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors2Conductor
Wire Gauge18AWG
Conductor Area CSA0.82mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorRed
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter3.81mm
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Product Overview
Annealed solid bare copper wire. Red PVC jacket. Application: fire and burglar alarms, smoke detectors, voice communication, and fire protective circuits. Suggested voltage rating 300 volts.
- 2 conductor
- 18 AWG
- Length: 500'
- Outer Diameter: .150
- Rating: FPLR Compliances:
- NEC Article 760 type FPLR (UL: 75C, 300V)
- UL 1666 flame test
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
500ft
Jacket Color
Red
Conductor Material
Copper
External Diameter
3.81mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
0.82mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate