Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoE1052S.30.10
Newark Part No.98B1213
Your Part Number
No Longer Available
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoE1052S.30.10
Newark Part No.98B1213
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors2Conductor
Wire Gauge14AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorGray
No. of Max Strands x Strand Size19 x 0.373mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.69mm
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Product Overview
The E1052S.30.10 is a 304.8m 2-core Unshielded Multiconductor Cable for use with the power-limited control circuits. It has 19/0.0147 stranded bare copper conductor, premium-grade, color-coded S-R PVC insulation and premium-grade grey PVC jacket.
- Sequential footage markings to facilitate installation
- NEC CL3R only
- -20 to 75°C Temperature range
Applications
Industrial, Communications & Networking, Audio, Security
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
14AWG
Reel Length (Imperial)
1000ft
Jacket Color
Gray
Conductor Material
Copper
External Diameter
5.69mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
19 x 0.373mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
