Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC1103.41.01Copy
Newark Part No.64J4604
Your Part Number
No Longer Available
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC1103.41.01Copy
Newark Part No.64J4604
Technical Datasheet
Coaxial Cable TypeRG59
Conductor Area CSA-
Conductor MaterialCopper
External Diameter6.15mm
Impedance76ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 30AWG
Product Range-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Wire Gauge22AWG
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
RG59
Conductor Material
Copper
Impedance
76ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
305m
SVHC
To Be Advised
Conductor Area CSA
-
External Diameter
6.15mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 30AWG
Reel Length (Imperial)
1000ft
Wire Gauge
22AWG
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
