Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No05484.R5.02Copy
Newark Part No.03F7134
Your Part Number
No Longer Available
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No05484.R5.02Copy
Newark Part No.03F7134
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors4Conductor
Wire Gauge20AWG
Conductor Area CSA0.51mm²
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColorWhite
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter3.61mm
Voltage Rating150V
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
20AWG
Reel Length (Imperial)
250ft
Jacket Color
White
Conductor Material
Copper
External Diameter
3.61mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
0.51mm²
Reel Length (Metric)
76.2m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
150V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
