Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No02728.35T.01Copy
Newark Part No.70C5790
Your Part Number
No Longer Available
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No02728.35T.01Copy
Newark Part No.70C5790
Cable ShieldingUnshielded
No. of Conductors3Conductor
Wire Gauge10AWG
Conductor Area CSA-
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColorBlack
No. of Max Strands x Strand Size104 x 30AWG
Conductor MaterialCopper
Jacket MaterialEPDM Rubber
External Diameter16.76mm
Voltage Rating600V
Product Range-
SVHCTo Be Advised
Product Overview
The 02728.35T.01 is a 76.2m 3-core black/white/ green jacketed type SOOW Unshielded Multiconductor Cable with fully annealed stranded bare copper conductor has premium-grade color-coded 90°C EPDM insulation and black Carolprene® jacket.
- Excellent resistance to oil and moisture
- Good tensile strength, elongation and aging characteristics
- High flexibility
- Excellent abrasion resistance
- Water-resistant
- Ozone, sunlight (UV) and weather-resistant
Applications
Industrial, Portable Devices, Motor Drive & Control
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
10AWG
Reel Length (Imperial)
250ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
16.76mm
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
-
Reel Length (Metric)
76.2m
No. of Max Strands x Strand Size
104 x 30AWG
Jacket Material
EPDM Rubber
Voltage Rating
600V
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
