Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAROL CABLE/GENERAL CABLE |
|---|---|
| Manufacturer Part No | 00565-63-17Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 50F1395 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 12+ | $15.140 |
| 24+ | $14.250 |
| 60+ | $13.210 |
Price for:Each
Minimum: 12
Multiple: 12
$181.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CAROL CABLE/GENERAL CABLE |
|---|---|
| Manufacturer Part No | 00565-63-17Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 50F1395 |
| Technical Datasheet | |
| No. of Outlets | 3Outlets |
| Outlet Type | - |
| Current Rating | 13A |
| Supply Voltage VAC | 125V |
| Plug Type | - |
| Cable Length | 2.7m |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| No. of Outlets | 3Outlets |
|---|---|
| Current Rating | 13A |
| Plug Type | - |
| Product Range | - |
| Outlet Type | - |
|---|---|
| Supply Voltage VAC | 125V |
| Cable Length | 2.7m |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
