Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoVP02ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.96F1243
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $214.960 |
| 10+ | $205.410 |
| 25+ | $199.680 |
Price for:Each
Minimum: 5
Multiple: 5
$1,074.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoVP02ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.96F1243
Technical Datasheet
Sensor Output TypeNPN
Supply Voltage DC Min10V
Supply Voltage DC Max40V
Output Current-
Response Time-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VP02E is a Photoelectrics Level Sensor for liquid level detection. Type VP optical level sensor with unmodulated, infrared light for the detection of liquids. Fitted with built-in amplifier. Transmitter and receiver are completely self-contained in solid plastic housing designed for mounting into container wall. The VP02 is available in a polysulfone housing resistant to most acids and bases.
- Ga-As diode
- 3/8 pipe tread housing
- High chemical resistance to most acids and bases
- Output ON when sensor in liquid
- No electrical or thermal connection between liquid and electrical circuit
- LED-indication for output ON
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Output Type
NPN
Supply Voltage DC Max
40V
Response Time
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage DC Min
10V
Output Current
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
