Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoSPD12181Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.72K0682
Product RangeSPD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $142.100 |
| 10+ | $135.850 |
| 50+ | $129.600 |
| 100+ | $125.850 |
Price for:Each
Minimum: 1
Multiple: 1
$142.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoSPD12181Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.72K0682
Product RangeSPD Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max18W
Output Voltage - Output 112VDC
Output Current - Output 11.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min90VAC
Input Voltage AC Max265VAC
Input Voltage VAC90V AC to 265V AC
Power Supply Output TypeFixed
Product RangeSPD Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SPD12181 is a single-phase DIN-rail mounting Switching Power Supply designed to be used in all automation application where the installation is on a DIN rail and compact dimensions and performance are a must. The SPD series switching power supply offers short-circuit protection and universal AC input full range.
- Overload protection
- High efficiency
- LED indicator for DC power ON
- LED indication for DC low
- Internal input filter
- 77% Typical efficiency
- 50mVpp Ripple and noise
- ±0.03%/°C Temperature coefficient
- 2ms Transient recovery time
- IP20 Protection rating
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
18W
Output Current - Output 1
1.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
265VAC
Power Supply Output Type
Fixed
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
90VAC
Input Voltage VAC
90V AC to 265V AC
Product Range
SPD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
