Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRZHT
Newark Part No.90Y7785
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $127.32 |
| 10+ | $121.72 |
| 50+ | $116.12 |
| 100+ | $112.76 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$127.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRZHT
Newark Part No.90Y7785
Technical Datasheet
Thickness0.25mm
Conductive MaterialGraphite Sheet
Thermal Conductivity-
Thermal Impedance-
Volume Resistivity-
External Length77mm
External Width70mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thickness
0.25mm
Thermal Conductivity
-
Volume Resistivity
-
External Width
70mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Graphite Sheet
Thermal Impedance
-
External Length
77mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate