Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRZ3A60D55PCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.63K4263
Product RangeRZ3A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 2+ | $389.660 |
| 10+ | $372.260 |
| 50+ | $354.860 |
| 100+ | $344.420 |
Price for:Each
Minimum: 2
Multiple: 2
$779.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRZ3A60D55PCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.63K4263
Product RangeRZ3A Series
Technical Datasheet
Contact Configuration3PST
Load Current55A
Operating Voltage Max660VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min42VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeRZ3A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RZ3A60D55P is a 3-pole Solid State Relay designed to switch various loads such as heating elements, motors and transformers. The relay is capable of switching high voltages up to 600VACrms. The built-in varistor secures transient protection for heavy industrial applications. For higher reliability and load cycle capability three semiconductor power units are soldered directly on to the direct copper bonded (DCB) substrate. It has built-in LED status indication for applied control voltage and over-temperature alarm.
- Zero switching
- Integral snubber network
- Over-temperature protection option with alarm output
- IP10 Protection rating
- LED indication of control input and over-temperature alarm status
Applications
Industrial
Technical Specifications
Contact Configuration
3PST
Operating Voltage Max
660VAC
Relay Terminals
Screw
Operating Voltage Min
42VAC
Control Voltage Max
32VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
55A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
RZ3A Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
