Print Page
RSE4812-B
Motor Starter, RSE Series, Semiconductor Controller, Three Phase, 5.5 kW, 12 A, 277 to 480 VAC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRSE4812-BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.52F693
Product RangeRSE E-series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $531.860 |
| 10+ | $508.110 |
| 50+ | $484.360 |
| 100+ | $470.110 |
Price for:Each
Minimum: 1
Multiple: 1
$531.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRSE4812-BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.52F693
Product RangeRSE E-series
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating5.5kW
No. of PhasesSingle Phase
No. of Poles3 Pole
Current Rating12A
Supply Voltage Min277VAC
Supply Voltage Max480VAC
IP / NEMA RatingIP20
Product RangeRSE E-series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RSE4812-B is an AC semiconductor Motor Controller. Soft starting and stopping of 3-phase squirrel cage motors. Potential-free control input. LED-indications for supply and operation. Transient overvoltage protection built-in. Integral bypassing of semiconductors.
Applications
Motor Drive & Control, Industrial
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Single Phase
Current Rating
12A
Supply Voltage Max
480VAC
Product Range
RSE E-series
Power Rating
5.5kW
No. of Poles
3 Pole
Supply Voltage Min
277VAC
IP / NEMA Rating
IP20
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
