Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRP1B23D5Copy
Newark Part No.93C3942
Product RangeRP1B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $24.600 |
| 50+ | $23.450 |
| 100+ | $22.760 |
Price for:Each
Minimum: 10
Multiple: 10
$246.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRP1B23D5Copy
Newark Part No.93C3942
Product RangeRP1B Series
Technical Datasheet
Contact Configuration-
Load Current5A
Operating Voltage Max265VAC
Relay MountingThrough Hole
Relay TerminalsSolder
Switching ModeRandom Turn On
Operating Voltage Min12VAC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeRP1B Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
265VAC
Relay Terminals
Solder
Operating Voltage Min
12VAC
Control Voltage Max
32VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
5A
Relay Mounting
Through Hole
Switching Mode
Random Turn On
Control Voltage Min
3VDC
Product Range
RP1B Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
