Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRP1A40D10
Newark Part No.93C3933
Product RangeRP1A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $32.780 |
| 50+ | $31.280 |
| 100+ | $30.380 |
Price for:Each
Minimum: 10
Multiple: 10
$327.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRP1A40D10
Newark Part No.93C3933
Product RangeRP1A Series
Technical Datasheet
Contact Configuration-
Load Current10A
Operating Voltage Max440VAC
Relay MountingPCB
Relay TerminalsSolder
Switching ModeZero Crossing
Operating Voltage Min20VAC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeRP1A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
440VAC
Relay Terminals
Solder
Operating Voltage Min
20VAC
Control Voltage Max
32VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
10A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
RP1A Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
