Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRMIA45115/120VACCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.44Y7986
Product RangeRMI Series
Your Part Number
20 In Stock
| Quantity | Price |
|---|---|
| 20+ | $14.080 |
| 50+ | $13.800 |
| 100+ | $13.520 |
Price for:Each
Minimum: 20
Multiple: 20
$281.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRMIA45115/120VACCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.44Y7986
Product RangeRMI Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage120VAC
Contact Current5A
Product RangeRMI Series
Relay MountingPCB
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsThrough Hole
Contact Voltage VDC30V
Contact MaterialSilver Tin Indium Oxide
Coil Resistance11kohm
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
PCB
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
11kohm
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
120VAC
Product Range
RMI Series
Coil Type
Non Latching
Relay Terminals
Through Hole
Contact Material
Silver Tin Indium Oxide
Approvals & Standards
CE, CSA, UL
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
