Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRMIA21024VACCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94AK6386
Product RangeRMI Series
Your Part Number
20 In Stock
| Quantity | Price |
|---|---|
| 20+ | $11.630 |
| 50+ | $11.400 |
| 100+ | $11.160 |
Price for:Each
Minimum: 20
Multiple: 20
$232.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRMIA21024VACCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94AK6386
Product RangeRMI Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC
Contact Current10A
Product RangeRMI Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Cerium
Coil Resistance177ohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
177ohm
Coil Voltage
24VAC
Product Range
RMI Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Cerium
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
