Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRM1E23V50Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.96M0564
Product RangeRM1E Series
Your Part Number
10 In Stock
| Quantity | Price |
|---|---|
| 5+ | $218.350 |
| 10+ | $208.600 |
| 50+ | $198.850 |
| 100+ | $193.000 |
Price for:Each
Minimum: 5
Multiple: 5
$1,091.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRM1E23V50Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.96M0564
Product RangeRM1E Series
Technical Datasheet
Contact ConfigurationSPST
Load Current50A
Operating Voltage Max265VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeAnalogue
Operating Voltage Min90VAC
Control Voltage Min-
Control Voltage Max10VDC
Product RangeRM1E Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST
Operating Voltage Max
265VAC
Relay Terminals
Screw
Operating Voltage Min
90VAC
Control Voltage Max
10VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
Analogue
Control Voltage Min
-
Product Range
RM1E Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
