Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRM1E23V25Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.46M4269
Product RangeRM1E Series
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $169.080 |
| 10+ | $161.530 |
| 50+ | $153.980 |
| 100+ | $149.450 |
Price for:Each
Minimum: 1
Multiple: 1
$169.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRM1E23V25Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.46M4269
Product RangeRM1E Series
Technical Datasheet
Contact ConfigurationSPST
Load Current25A
Operating Voltage Max265VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeAnalogue
Operating Voltage Min90VAC
Control Voltage Min-
Control Voltage Max10VDC
Product RangeRM1E Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RM1E23V25 is a 650Vp 1-pole analogue switching Solid State Relay works in accordance with the phase angle control principle that is the output switching point in the AC sine wave depends on the control input. The relay switches OFF every time the output current crosses zero and switches ON in accordance with the applied control input. The analogue switching (phase-angle control) is suitable for resistive and slightly inductive load applications.
- Variable intensity LED-indication according to input current
- Integral snubber network
- Polarized lockable control connector for safe connection for voltage controlled version
Applications
Industrial
Technical Specifications
Contact Configuration
SPST
Operating Voltage Max
265VAC
Relay Terminals
Screw
Operating Voltage Min
90VAC
Control Voltage Max
10VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Analogue
Control Voltage Min
-
Product Range
RM1E Series
Alternatives for RM1E23V25
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
