Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRM1D060D10Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.88AH7141
Product RangeRM1D Series
Your Part Number
10 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.950 |
| 5+ | $82.100 |
| 10+ | $80.630 |
Price for:Each
Minimum: 1
Multiple: 1
$84.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRM1D060D10Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.88AH7141
Product RangeRM1D Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current10A
Operating Voltage Max60VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min1VDC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeRM1D Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
60VDC
Relay Terminals
Screw
Operating Voltage Min
1VDC
Control Voltage Max
32VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
10A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
4VDC
Product Range
RM1D Series
Technical Docs (1)
Alternatives for RM1D060D10
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
