Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRM1A48A100
Newark Part No.16C5576
Product RangeRM1A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $177.160 |
| 50+ | $168.010 |
| 100+ | $162.520 |
Price for:Each
Minimum: 20
Multiple: 20
$3,543.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRM1A48A100
Newark Part No.16C5576
Product RangeRM1A Series
Technical Datasheet
Contact Configuration-
Load Current100A
Operating Voltage Max530VAC
Relay MountingDIN Rail, Panel
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min42VAC
Control Voltage Min20VAC
Control Voltage Max280VAC
Product RangeRM1A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
530VAC
Relay Terminals
Screw
Operating Voltage Min
42VAC
Control Voltage Max
280VAC
SVHC
No SVHC (21-Jan-2025)
Load Current
100A
Relay Mounting
DIN Rail, Panel
Switching Mode
Zero Crossing
Control Voltage Min
20VAC
Product Range
RM1A Series
Alternatives for RM1A48A100
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate