Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRM1A40D25
Newark Part No.16C5573
Product RangeRM1A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $81.700 |
| 50+ | $77.400 |
| 100+ | $74.820 |
Price for:Each
Minimum: 20
Multiple: 20
$1,634.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRM1A40D25
Newark Part No.16C5573
Product RangeRM1A Series
Technical Datasheet
Contact ConfigurationSPST
Load Current25A
Operating Voltage Max440VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min42VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeRM1A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST
Operating Voltage Max
440VAC
Relay Terminals
Screw
Operating Voltage Min
42VAC
Control Voltage Max
32VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
RM1A Series
Alternatives for RM1A40D25
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
