Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRKD2B60D50PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.88AH7131
Product RangeRK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $183.810 |
| 25+ | $176.220 |
| 50+ | $172.010 |
| 100+ | $166.950 |
| 250+ | $161.890 |
Price for:Each
Minimum: 1
Multiple: 1
$183.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRKD2B60D50PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.88AH7131
Product RangeRK Series
Technical Datasheet
Contact ConfigurationDPST-NO
Load Current50A
Operating Voltage Max660VAC
Relay MountingPanel Mount
Relay TerminalsSpring
Switching ModeRandom Turn On
Operating Voltage Min42VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeRK Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
DPST-NO
Operating Voltage Max
660VAC
Relay Terminals
Spring
Operating Voltage Min
42VAC
Control Voltage Max
32VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
Random Turn On
Control Voltage Min
4VDC
Product Range
RK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
