Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRHS90ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.71K9819
Product RangeRHS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5+ | $99.930 |
| 10+ | $95.880 |
| 50+ | $91.830 |
| 100+ | $89.400 |
Price for:Each
Minimum: 5
Multiple: 5
$499.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRHS90ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.71K9819
Product RangeRHS Series
Technical Datasheet
Product RangeRHS Series
Thermal Resistance1.35°C/W
Heat Sink MountingDIN Rail
External Length80mm
External Height103mm
External Width90mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RHS Series
Heat Sink Mounting
DIN Rail
External Height
103mm
SVHC
No SVHC (21-Jan-2025)
Thermal Resistance
1.35°C/W
External Length
80mm
External Width
90mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
