Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRHS5050D
Newark Part No.47Y4238
Product RangeRHS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.400 |
| 10+ | $27.300 |
| 50+ | $26.200 |
| 100+ | $25.540 |
Price for:Each
Minimum: 5
Multiple: 5
$142.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRHS5050D
Newark Part No.47Y4238
Product RangeRHS Series
Technical Datasheet
Product RangeRHS Series
Thermal Resistance3.5°C/W
Heat Sink MountingPanel
External Length51mm
External Height50mm
External Width80mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RHS Series
Heat Sink Mounting
Panel
External Height
50mm
SVHC
No SVHC (21-Jan-2025)
Thermal Resistance
3.5°C/W
External Length
51mm
External Width
80mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
