Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGTS24250FV00Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.81AC5314
Product RangeRGTS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $409.640 |
| 10+ | $391.890 |
| 50+ | $374.140 |
| 100+ | $363.490 |
Price for:Each
Minimum: 1
Multiple: 1
$409.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGTS24250FV00Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.81AC5314
Product RangeRGTS Series
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating3kW
No. of PhasesSingle Phase
No. of Poles1 Pole
Current Rating25A
Supply Voltage Min-
Supply Voltage Max24VDC
IP / NEMA RatingIP20
Product RangeRGTS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Single Phase
Current Rating
25A
Supply Voltage Max
24VDC
Product Range
RGTS Series
Power Rating
3kW
No. of Poles
1 Pole
Supply Voltage Min
-
IP / NEMA Rating
IP20
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
