Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGTS24120GV00Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.81AC5311
Product RangeRGTS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $313.870 |
| 10+ | $300.270 |
| 50+ | $286.670 |
| 100+ | $278.510 |
Price for:Each
Minimum: 1
Multiple: 1
$313.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGTS24120GV00Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.81AC5311
Product RangeRGTS Series
Technical Datasheet
Motor Starter TypeSoft Starter
No. of PhasesSingle Phase
Power Rating1.1kW
No. of Poles1 Pole
Current Rating12A
Supply Voltage Min100VAC
Supply Voltage Max240VAC
IP / NEMA RatingIP20
Product RangeRGTS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Motor Starter Type
Soft Starter
Power Rating
1.1kW
Current Rating
12A
Supply Voltage Max
240VAC
Product Range
RGTS Series
No. of Phases
Single Phase
No. of Poles
1 Pole
Supply Voltage Min
100VAC
IP / NEMA Rating
IP20
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
