Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC3P60I65EDFPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16AM6980
Product RangeRGC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $880.620 |
Price for:Each
Minimum: 1
Multiple: 1
$880.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC3P60I65EDFPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16AM6980
Product RangeRGC Series
Technical Datasheet
Load Current65A
Operating Voltage Max660VAC
Control Voltage Max-
Switching ModeProportional Output
Contactor MountingDIN Rail
Contactor TerminalsBox Clamp
Operating Voltage Min180VAC
Control Voltage Min-
Product RangeRGC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current
65A
Control Voltage Max
-
Contactor Mounting
DIN Rail
Operating Voltage Min
180VAC
Product Range
RGC Series
Operating Voltage Max
660VAC
Switching Mode
Proportional Output
Contactor Terminals
Box Clamp
Control Voltage Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for RGC3P60I65EDFP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
