Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC3P60AA30ECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.90Y7613
Product RangeRGC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $510.590 |
| 10+ | $487.790 |
| 50+ | $464.990 |
| 100+ | $451.310 |
Price for:Each
Minimum: 1
Multiple: 1
$510.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC3P60AA30ECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.90Y7613
Product RangeRGC Series
Technical Datasheet
Load Current30A
Operating Voltage Max660VAC
Control Voltage Max-
Switching ModeProportional Output
Contactor MountingDIN Rail, Panel
Contactor TerminalsScrew
Operating Voltage Min180VAC
Control Voltage Min-
Product RangeRGC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current
30A
Control Voltage Max
-
Contactor Mounting
DIN Rail, Panel
Operating Voltage Min
180VAC
Product Range
RGC Series
Operating Voltage Max
660VAC
Switching Mode
Proportional Output
Contactor Terminals
Screw
Control Voltage Min
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
