Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC3A60D30KGECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.72W3064
Product RangeRGC Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 2+ | $417.650 |
| 10+ | $399.000 |
| 50+ | $380.350 |
| 100+ | $369.160 |
Price for:Each
Minimum: 2
Multiple: 2
$835.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC3A60D30KGECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.72W3064
Product RangeRGC Series
Technical Datasheet
Load Current30A
Operating Voltage Max660VAC
Control Voltage Max32VDC
Switching ModeZero Crossing
Contactor MountingDIN Rail, Panel
Contactor TerminalsScrew
Operating Voltage Min42VAC
Control Voltage Min5VDC
Product RangeRGC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RGC3A60D30KGE is a 2-pole Solid State Relay with integrated heat-sink. It is intended to replace mechanical contactor especially when switching is frequent. Switch ON occurs at the voltage zero cross and switch OFF occurs at the current zero cross. Apart from resistive and slightly inductive loads, the RGC is certified for motor switching with associated motor ratings. Varistor is integrated for output overvoltage protection. A green LED gives indication of control voltage presence. Fan operation is controlled for the versions which have an integrated fan.
- Integrated varistor protection on output
- 100kA Short circuit current rating
Applications
Industrial, Motor Drive & Control
Technical Specifications
Load Current
30A
Control Voltage Max
32VDC
Contactor Mounting
DIN Rail, Panel
Operating Voltage Min
42VAC
Product Range
RGC Series
Operating Voltage Max
660VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
5VDC
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
