Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC3A60D20KKECopy
Newark Part No.72W3063
Product RangeRGC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $291.120 |
| 10+ | $278.120 |
| 50+ | $265.120 |
| 100+ | $257.320 |
Price for:Each
Minimum: 1
Multiple: 1
$291.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC3A60D20KKECopy
Newark Part No.72W3063
Product RangeRGC Series
Technical Datasheet
Load Current20A
Operating Voltage Max660VAC
Control Voltage Max32VDC
Switching ModeZero Crossing
Contactor MountingDIN Rail, Panel
Contactor TerminalsScrew
Operating Voltage Min42VAC
Control Voltage Min5VDC
Product RangeRGC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RGC3A60D20KKE is a 3-pole switching Solid State Relay with integrated heat sink, screw control and power connection. This product is intended to replace mechanical contactors especially when switching is frequent. The smallest product width in the RGC3 range is 54mm (3xDIN). Apart from resistive and slightly inductive loads, the RGC is certified for motor switching with associated motor ratings. A green LED gives indication of control voltage presence. Fan operation is controlled for the versions which have an integrated fan.
- Zero cross output switching mode
- Integrated varistor protection on output
- Contactor connection configuration
- Controlled fan operation for versions with integrated fan
- 1200Vp Blocking voltage
- 600VAC Rated output voltage
- <lt/>20V Latching voltage
- 625V Internal varistors (across each pole)
- 45 to 65Hz Operational frequency range
- IP20 Touch protection
Applications
Industrial, Motor Drive & Control
Technical Specifications
Load Current
20A
Control Voltage Max
32VDC
Contactor Mounting
DIN Rail, Panel
Operating Voltage Min
42VAC
Product Range
RGC Series
Operating Voltage Max
660VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
5VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for RGC3A60D20KKE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
