Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1S60D61GGUP
Newark Part No.88AH7117
Product RangeRGC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $468.760 |
Price for:Each
Minimum: 1
Multiple: 1
$468.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1S60D61GGUP
Newark Part No.88AH7117
Product RangeRGC Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current65A
Operating Voltage Max600VAC
Relay MountingDIN Rail
Relay TerminalsScrew Clamp
Switching ModeZero Crossing
Operating Voltage Min42VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeRGC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
600VAC
Relay Terminals
Screw Clamp
Operating Voltage Min
42VAC
Control Voltage Max
32VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
65A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
RGC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate