Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1A60A60KGUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.41T2605
Product RangeRGC Series
Your Part Number
2 In Stock
2 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $203.790 |
| 10+ | $194.690 |
| 50+ | $185.590 |
| 100+ | $180.130 |
Price for:Each
Minimum: 1
Multiple: 1
$203.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1A60A60KGUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.41T2605
Product RangeRGC Series
Technical Datasheet
Load Current60A
Operating Voltage Max600VAC
Control Voltage Max275VAC
Switching ModeZero Crossing
Contactor MountingDIN Rail
Contactor TerminalsScrew
Operating Voltage Min42VAC
Control Voltage Min20VAC
Product RangeRGC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current
60A
Control Voltage Max
275VAC
Contactor Mounting
DIN Rail
Operating Voltage Min
42VAC
Product Range
RGC Series
Operating Voltage Max
600VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
20VAC
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
