Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1A23D40KGECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73T1890
Product RangeRGC Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $127.650 |
| 10+ | $121.950 |
| 50+ | $116.250 |
| 100+ | $112.830 |
Price for:Each
Minimum: 1
Multiple: 1
$127.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1A23D40KGECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73T1890
Product RangeRGC Series
Technical Datasheet
Load Current40A
Operating Voltage Max240VAC
Control Voltage Max32VDC
Switching ModeZero Crossing
Contactor MountingDIN Rail, Panel
Contactor TerminalsScrew
Operating Voltage Min24VAC
Control Voltage Min3VDC
Product RangeRGC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current
40A
Control Voltage Max
32VDC
Contactor Mounting
DIN Rail, Panel
Operating Voltage Min
24VAC
Product Range
RGC Series
Operating Voltage Max
240VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
3VDC
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
