Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRCP1100324VDC
Newark Part No.93C3798
Product RangeRCP Series
Your Part Number
No Longer Available
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRCP1100324VDC
Newark Part No.93C3798
Product RangeRCP Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VDC
Contact Current10A
Product RangeRCP Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance430ohm
SVHCNo SVHC (27-Jun-2018)
Product Overview
The RCP1100324VDC is a non-latching socket monostable Power Relay with 3PDT contact, octal/undecal-type plug termination and dust cover construction.
- Silver alloy material
- Long life (minimum 100000 electrical operations) at 10A, 250VAC/30VDC
- 12A Switching capacity
- 50mΩ (at 1A/6VDC) Initial contact resistance
- 500MΩ at 500VAC Initial insulation resistance
- 2500VA Maximum switch power
- 3.6kV Impulsive insulation voltage
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
SVHC
No SVHC (27-Jun-2018)
Coil Voltage
24VDC
Product Range
RCP Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
430ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
