Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRCP1100324VAC
Newark Part No.73T1854
Product RangeRCP Series
Your Part Number
No Longer Available
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRCP1100324VAC
Newark Part No.73T1854
Product RangeRCP Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VAC
Contact Current10A
Product RangeRCP Series
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance650ohm
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Alloy
Approvals & Standards
CE, CSA, UL
Coil Voltage
24VAC
Product Range
RCP Series
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
650ohm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
