Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRAM1A60D125Copy
Newark Part No.93C3766
Product RangeRAM1A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $242.820 |
| 50+ | $231.470 |
| 100+ | $224.660 |
Price for:Each
Minimum: 20
Multiple: 20
$4,856.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRAM1A60D125Copy
Newark Part No.93C3766
Product RangeRAM1A Series
Technical Datasheet
Contact Configuration-
Load Current125A
Operating Voltage Max660VAC
Relay MountingDIN Rail, Panel
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min42VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeRAM1A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
660VAC
Relay Terminals
Screw
Operating Voltage Min
42VAC
Control Voltage Max
32VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
125A
Relay Mounting
DIN Rail, Panel
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
RAM1A Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
