Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRA2A60D40
Newark Part No.05M4266
Product RangeRA2A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $120.00 |
Price for:Each
Minimum: 20
Multiple: 1
$2,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRA2A60D40
Newark Part No.05M4266
Product RangeRA2A Series
Technical Datasheet
Contact ConfigurationDPST
Load Current40A
Operating Voltage Max660VAC
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Switching ModeZero Crossing
Operating Voltage Min42VAC
Control Voltage Min4.5VDC
Control Voltage Max32VDC
Product RangeRA2A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
DPST
Operating Voltage Max
660VAC
Relay Terminals
Quick Connect
Operating Voltage Min
42VAC
Control Voltage Max
32VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
40A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4.5VDC
Product Range
RA2A Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate