Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | PMC01C115Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 93C3550 |
| Product Range | PMC01 Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $254.180 |
| 5+ | $242.830 |
| 10+ | $236.020 |
| 25+ | $229.210 |
Price for:Each
Minimum: 1
Multiple: 1
$254.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | PMC01C115Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 93C3550 |
| Product Range | PMC01 Series |
| Technical Datasheet | |
| Product Range | PMC01 Series |
| Timer Functions | Multifunction |
| No. of Timing Ranges | 7Ranges |
| Time Min | 0.1s |
| Time Max | 100h |
| Timer Output | 1 Changeover Relay |
| Supply Voltage Max | 115VAC |
| Current Rating Nom | 8A |
| Connection / Termination | Plug-In |
| Panel Cutout Height | - |
| Panel Cutout Width | - |
| SVHC | No SVHC (21-Jan-2025) |
Alternatives for PMC01C115
1 Product Found
Technical Specifications
| Product Range | PMC01 Series |
|---|---|
| No. of Timing Ranges | 7Ranges |
| Time Max | 100h |
| Supply Voltage Max | 115VAC |
| Connection / Termination | Plug-In |
| Panel Cutout Width | - |
| Timer Functions | Multifunction |
|---|---|
| Time Min | 0.1s |
| Timer Output | 1 Changeover Relay |
| Current Rating Nom | 8A |
| Panel Cutout Height | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
