Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoPC50CNR10RPCopy
Newark Part No.16C4922
Product RangePC50CNR Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $207.520 |
| 10+ | $197.580 |
| 50+ | $195.090 |
| 100+ | $188.880 |
Price for:Each
Minimum: 1
Multiple: 1
$207.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPC50CNR10RPCopy
Newark Part No.16C4922
Product RangePC50CNR Series
Technical Datasheet
Sensing Distance Max10m
Sensing MethodRetroreflective
Product RangePC50CNR Series
Connection MethodCable
Supply Voltage Min12V
Supply Voltage Max240V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Distance Max
10m
Product Range
PC50CNR Series
Supply Voltage Min
12V
SVHC
No SVHC (21-Jan-2025)
Sensing Method
Retroreflective
Connection Method
Cable
Supply Voltage Max
240V
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
