| Quantity | Price |
|---|---|
| 5+ | $76.560 |
| 10+ | $74.490 |
| 25+ | $72.420 |
Product Information
Product Overview
The PA18CRT16 is a, compact Photoelectric Sensor offers a space saving and easy-to-clean solution for a variety of applications in e.g. material handling, textile and food & beverage industries. Due to their longer sensing distance, their high-speed detection and their improved LED diagnostics, the sensor provides an excellent price to performance ratio. Being resistant to high temperatures, high-pressure cleaning, strong cleaning agents and disinfectants, these sensors are especially well suited for reliable detection in harsh environments. A built-in microprocessor guarantees advanced filtering and detection ensuring flexible customized solutions. A very precise and linear sensitivity adjustment and use of a manual potentiometer provide accurate and easy setting from close distances to full range. The sensor possesses a remarkably high immunity to light and electromagnetic disturbances. System maintenance is hereby reduced and the application uptime is increased.
- Through-beam radial emmiter
- NPN normally open and normally close output function
- 16m Rated operating distance
- 2m Cable length
- ≤25mA at 24VDC No load supply current
- 4-pin M12 Connector
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate