Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoMC88CH1O1CRA2LCopy
Newark Part No.26AJ7513
Product RangeMC88C Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $135.670 |
| 5+ | $129.820 |
| 10+ | $126.310 |
| 25+ | $122.800 |
Price for:Each
Minimum: 1
Multiple: 1
$135.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoMC88CH1O1CRA2LCopy
Newark Part No.26AJ7513
Product RangeMC88C Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Switch TerminalsCable
Contact Voltage AC Max24V
Contact Current AC Max250mA
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max250mA
Product RangeMC88C Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
24V
IP Rating
IP67
Contact Current DC Max
250mA
SVHC
No SVHC (21-Jan-2025)
Switch Terminals
Cable
Contact Current AC Max
250mA
Contact Voltage DC Max
24V
Product Range
MC88C Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
