Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoLDI35AVOC0XXIX
Newark Part No.71K5803
Product RangeLDI35 AV0 Series
Your Part Number
No Longer Available
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoLDI35AVOC0XXIX
Newark Part No.71K5803
Product RangeLDI35 AV0 Series
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionDC Current / DC Voltage
Meter Range200mVDC / 20VDC / 200VDC / 2 mADC / 20mADC
Digit Height14.2mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min-
Supply Voltage Max115VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeLDI35 AV0 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
200mVDC / 20VDC / 200VDC / 2 mADC / 20mADC
Panel Cutout Height
45mm
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
LDI35 AV0 Series
Meter Function
DC Current / DC Voltage
Digit Height
14.2mm
Panel Cutout Width
92mm
Supply Voltage Max
115VAC
Operating Temperature Max
50°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
