Need more?
| Quantity | Price |
|---|---|
| 1+ | $116.000 |
| 5+ | $110.200 |
| 10+ | $106.720 |
| 25+ | $103.240 |
Product Information
Product Overview
ICS18L50N14POM1E1 is a proximity inductive sensor with E1-type approval. It is a complete family of high-performance inductive sensors that represents Carlo Gavazzi standard solution for outdoor mobile applications. Since they are installed on vehicles such as trucks or earth-moving equipment, they have to survive harsh environmental conditions, such as very high levels of shock and vibrations, low and high temperatures, high-level radio frequency noise, and frequent washing cycles with liquid cleaners and degreasers to remove grease and oils. Extended power supply ranges from 8 to 60VDC, to allow reliable operation in mobile equipment, where the power source is often only a conventional vehicle battery, requiring a very low voltage in some particular situations. It is used in applications such as trucks, earth-moving equipment, agriculture machines, mobile cranes, and buses.
- Less machine downtime, high EMC standards, load-dump protection
- Easy to install, high precision, product traceability
- Inductive sensor, cylindrical stainless steel housing
- M18 housing, housing with thread length of 50mm, non-flush detection principle
- ICS18 non-flush: 14mm (extended range), PNP – normally open output
- M12 plug connection, ripple is 10%
- No load supply current is 10mA, power on delay is 50ms
- Output current is 200mA, off-state current is 500μA
- Short-circuit, inductive load, overload, reverse polarity and transients protection
- Operating ambient temperature range from -40°C to +85°C
Technical Specifications
Inductive Proximity Sensor
-
14mm
60VDC
Cylindrical M18 Thread
304 Stainless Steel
-40°C
No SVHC (21-Jan-2025)
85°C
-
8VDC
3-Wire, PNP, NO
4-Pin M12 Connector
IP67, IP68, IP69K
ICS Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate