Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoICS08L45F20A2IO
Newark Part No.81AC5072
Product RangeICS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $53.480 |
| 50+ | $52.800 |
| 100+ | $51.120 |
Price for:Each
Minimum: 10
Multiple: 10
$534.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoICS08L45F20A2IO
Newark Part No.81AC5072
Product RangeICS Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max80°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom2mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Sensor Case / PackageCylindrical M8 Thread
Sensor TerminalsCable
Sensor Body Material304 Stainless Steel
IP RatingIP67
Operating Temperature Min-25°C
Product RangeICS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
2mm
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M8 Thread
Sensor Body Material
304 Stainless Steel
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Operating Temperature Max
80°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Sensor Terminals
Cable
IP Rating
IP67
Product Range
ICS Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
