Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoHTS02S
Newark Part No.16C4161
Your Part Number
Technical Datasheet
21 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.79 |
| 10+ | $19.92 |
| 50+ | $19.04 |
| 100+ | $18.52 |
Price for:Each
Minimum: 1
Multiple: 1
$20.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoHTS02S
Newark Part No.16C4161
Technical Datasheet
Dispensing MethodSachet
Volume2.38ml
Weight-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Dispensing Method
Sachet
Weight
-
SVHC
No SVHC (21-Jan-2025)
Volume
2.38ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability