Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoGT32S10A
Newark Part No.73M2930
Product RangeGT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10+ | $84.120 |
| 50+ | $80.270 |
| 100+ | $77.960 |
Price for:Each
Minimum: 10
Multiple: 10
$841.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoGT32S10A
Newark Part No.73M2930
Product RangeGT Series
Technical Datasheet
Overload Adjustment Current Min7A
Overload Adjustment Current Max10A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeGT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Overload Adjustment Current Min
7A
Coil Voltage AC Max
-
Product Range
GT Series
Overload Adjustment Current Max
10A
Coil Voltage DC Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
