Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoGDP253L220VCopy
Newark Part No.45Y3735
Product RangeGDP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.480 |
| 10+ | $45.560 |
| 25+ | $43.400 |
| 50+ | $42.170 |
| 100+ | $40.630 |
Price for:Each
Minimum: 5
Multiple: 5
$252.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoGDP253L220VCopy
Newark Part No.45Y3735
Product RangeGDP Series
Technical Datasheet
Load Current Inductive25A
Relay MountingPanel Mount
Operating Voltage600V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC3-
Switching Current AC125A
Coil Voltage VAC Nom220V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive32A
Switching Current AC3-
Product RangeGDP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current Inductive
25A
Operating Voltage
600V
No. of Poles
3 Pole
Switching Current AC1
25A
Coil Voltage VDC Nom
-
Load Current Resistive
32A
Product Range
GDP Series
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
220V
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
